4571111 | LAPP

Grounding cable, X00V3-D, 25 mm², transparent, outer Ø 9.5 mm, 4571111

Order No.: 33P7328
EAN: 4044774685298
MPN:
4571111
X00V3-D COPPER EARTHING CABLE 1X25
Series: X00V3-D
4571111 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.925 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
892.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
8.925 €

Single conductor, 4571111, LAPP

The 4571111 is special single core, earthing cable for grounding and shorting, flexible at low temperatures -25°C, PVC outer sheath transparent.

Technical specifications
Filter Property Value
Product type grounding cable
Cable cross-section 25 mm²
Colour transparent
Material PVC
Outer diameter 9.5 mm
Halogen free No
Standard number VDE
Cable material copper, bright
Temperature range (active) -25 °C to 55 °C
Bending radius moved 114 mm
Test voltage 1 kV
Logistics
Property Value
Customs tariff number 85444993
Country of origin SK
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes