4571110 | LAPP
Grounding cable, X00V3-D, 16 mm², transparent, outer Ø 8.1 mm, 4571110
Order No.: 33P7327
EAN: 4044774685243
MPN:
4571110
X00V3-D COPPER EARTHING CABLE 1X16
Series: X00V3-D
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.1642 € *
Standard delivery time from the manufacturer is: 6 Weeks
Single conductor, 4571110, LAPP
The 4571110 is special single core, earthing cable for grounding and shorting, flexible at low temperatures -25°C, PVC outer sheath transparent.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding cable | |
| Cable cross-section | 16 mm² | |
| Colour | transparent | |
| Material | PVC | |
| Outer diameter | 8.1 mm | |
| Halogen free | No | |
| Standard number | VDE | |
| Cable material | copper, bright | |
| Temperature range (active) | -25 °C to 55 °C | |
| Bending radius moved | 97.2 mm | |
| Test voltage | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |