4530102 | LAPP
PVC-switching strand, LiYCY, 0.25 mm², transparent, outer Ø 3.1 mm, 4530102
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.5351 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5351 €
10 mtr.
1.2971 €
50 mtr.
1.1781 €
100 mtr.
1.0829 €
500 mtr.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 4530102, LAPP KABEL
LiYCY, shielded PVC-core cable according to VDE 0812 for use in control cabinets and EMC-sensitive environments.
Features
- Stranded wire made of tinned copper wires
- Core insulation based on PVC
- Flame retardant
Applications
- Wiring of measuring instruments, control cabinets, electrical components as well as transmitting and receiving equipment
- In EMC critical environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.25 mm² | |
| Colour | transparent | |
| Core insulation material | PVC | |
| Outer diameter | 3.1 mm | |
| Halogen free | No | |
| Standard number | VDE 0812 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Rated voltage | 320 V | |
| Test voltage | 800 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |