4527031 | LAPP
PVC-switching wire, H07V-U, 1.5 mm², brown, outer Ø 3.2 mm, 4527031
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.4522 € *
Standard delivery time from the manufacturer is: On Request
Switching wire, 4527031, LAPP
The 4527031 is a single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. It is suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.
Features
- Flame-retardant
Applications
- Laying in tubes
- Direct laying on racks, troughs and tubes only as potential equalisation conductor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable cross-section | 1.5 mm² | |
| Colour | brown | |
| Core insulation material | PVC | |
| Outer diameter | 3.2 mm | |
| Halogen free | No | |
| Standard number | VDE | |
| Cable material | copper, bright | |
| Conductor category | CL.1 = stranded | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Bending radius unmoved | 12.8 mm | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |