4520006/100 | LAPP
PVC-switching strand, highly flexible, H07V-K, 16 mm², green/yellow, outer Ø 8.1 mm, 4520006/100
Unit Price (€ / mtr.)
6.6640 € *
Available: 111 mtr.
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 mtr.
6.6640 €
10 mtr.
5.9976 €
100 mtr.
5.3193 €
500 mtr.
4.6648 €
1000 mtr.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, high flexible, 4520006/100, LAPP KABEL
Connection and control cable, PVC, 450/750 V, wiring machines and control cabinets, Class 5/Fine wire, fixed, Ring.
Features
- Flame retardant
- Fine stranded copper conductor made of bare copper wires
- Core insulation on special PVC basis
Applications
- Installation in pipes on, in and under plaster as well as in closed installation ducts
- For direct laying on flatbeds, gutters and troughs only as equipotential bonding conductor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 16 mm² | |
| Colour | green/yellow | |
| Core insulation material | PVC | |
| Outer diameter | 8.1 mm | |
| Halogen free | No | |
| Standard number | HAR | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | 5 °C to 70 °C | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |