4519144 | LAPP

PVC-switching strand, H07V2-K, 6.0 mm², dark blue, outer Ø 5.3 mm, 4519144

Order No.: 33P3184
EAN: 4044776750963
MPN:
4519144
H07V2-K 1X6 DBU
Series: H07V2-K
4519144 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.1658 € *
Available in 7 Days: 1,300 mtr. - if ordered today
Total Price:
216.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.1658 €

Flexible single conductor, 4519144, LAPP

The 4519144 is a harmonised, flexible single conductor for protected fixed installation.

Features

  • Flame retardant

Applications

  • Low-voltage switching and distribution equipment
  • Factory wiring
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 6.0 mm²
Colour dark blue
Core insulation material PVC
Outer diameter 5.3 mm
Halogen free No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -10 °C to 90 °C
Bending radius unmoved 19.4 mm
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15