4519046 | LAPP

PVC-switching strand, H07V2-K, 16 mm², red, outer Ø 8.1 mm, 4519046

Order No.: 33P3157
EAN: 4044776749561
MPN:
4519046
H07V2-K 1x16 RD
Series: H07V2-K
4519046 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.6882 € *
Available in 7 Days: 1,600 mtr. - if ordered today
Total Price:
568.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.6882 €

Flexible single conductor, 4519046, LAPP

The 4519046 is a harmonised, flexible single conductor for protected fixed installation.

Features

  • Flame retardant

Applications

  • Low-voltage switching and distribution equipment
  • Factory wiring
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 16 mm²
Colour red
Core insulation material PVC
Outer diameter 8.1 mm
Halogen free No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -10 °C to 90 °C
Bending radius unmoved 29.8 mm
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15