4515111 | LAPP

PVC-switching strand, H05V2-K, 0.5 mm², yellow, outer Ø 2.5 mm, 4515111

Order No.: 33P3103
EAN: 4044776748731
MPN:
4515111
H05V2-K 1X0,5 YE
Series: H05V2-K
4515111 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.2321 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.2321 €

Flexible single conductor, 4515111, LAPP

The 4515111 is a harmonised, flexible single conductor for protected fixed installation.

Features

  • Flame retardant

Applications

  • Internal wiring of devices
  • Factory wiring
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.5 mm²
Colour yellow
Core insulation material PVC
Outer diameter 2.5 mm
Halogen free No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -10 °C to 90 °C
Bending radius unmoved 9.2 mm
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes