4515021 | LAPP
PVC-switching strand, H05V2-K, 0.5 mm², blue, outer Ø 2.5 mm, 4515021
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.2321 € *
Standard delivery time from the manufacturer is: On Request
Flexible single conductor, 4515021, LAPP
The 4515021 is a harmonised, flexible single conductor for protected fixed installation.
Features
- Flame retardant
Applications
- Internal wiring of devices
- Factory wiring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.5 mm² | |
| Colour | blue | |
| Core insulation material | PVC | |
| Outer diameter | 2.5 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -10 °C to 90 °C | |
| Bending radius unmoved | 9.2 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |