4512221S | LAPP
PVC-switching strand, X05V-K, 0.5 mm², black/white, outer Ø 2.5 mm, 4512221S
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.4284 € *
Standard delivery time from the manufacturer is: 6 Weeks
Single wire, 4512221S, LAPP
The 4512221S is a wiring cable with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.
Features
- Twin-colour spiralized PVC
- Flame-retardant
Applications
- Internal wiring of devices
- Protected installation in and on lighting equipments
- Signal systems in and on plaster in tubes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.5 mm² | |
| Colour | black/white | |
| Core insulation material | PVC | |
| Material | PVC | |
| Outer diameter | 2.5 mm | |
| Halogen free | No | |
| Standard number | EN | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Bending radius unmoved | 10 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |