4510012/100 | LAPP
PVC-switching strand, highly flexible, H05V-K, 0.75 mm², black, outer Ø 2.7 mm, 4510012/100
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.4403 € *
Available: 50 mtr.
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4403 €
10 mtr.
0.3927 €
100 mtr.
0.3570 €
500 mtr.
0.2999 €
1000 mtr.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, high flexible, 4510012/100, LAPP KABEL
Connection and control cable, PVC, 300/500 V, wiring machines and control cabinets, Class 5/Fine wire, fixed installation.
Features
- Flame retardant
- Fine stranded copper conductor made of bare copper wires
Applications
- Internal wiring of devices and in control cabinets
- Protected wiring in and on lights
- Signal installations on and under plaster in pipes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.75 mm² | |
| Colour | black | |
| Core insulation material | PVC | |
| Outer diameter | 2.7 mm | |
| Halogen free | No | |
| Standard number | HAR | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | 5 °C to 70 °C | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |