4502402S | LAPP
PVC-switching strand, LiY, 0.25 mm², red/black, outer Ø 1.5 mm, 4502402S
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.3094 € *
Standard delivery time from the manufacturer is: 6 Weeks
Switching strand, 4502402S, LAPP
The 4502402S is a stranded hook-up wire for telecommunication device and electronic component. This cable is suited for occasional flexing use and fixed installation in dry and wet rooms.
Features
- Flame-retardant
- PVC control hook-up wire
- Cost-effective
- Twin-colour spiralized PVC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.25 mm² | |
| Colour | red/black | |
| Core insulation material | PVC | |
| Material | PVC | |
| Outer diameter | 1.5 mm | |
| Halogen free | No | |
| Standard number | VDE | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Bending radius unmoved | 6 mm | |
| Rated voltage | 50 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |