4502312S | LAPP
PVC-switching strand, LiY, 0.25 mm², yellow/red, outer Ø 1.5 mm, 4502312S
Unit Price (€ / mtr.)
0.3011 € *
Standard delivery time from the manufacturer is: 6 Weeks
Switching strand, 4502312S, LAPP
The 4502312S is a stranded hook-up wire for telecommunication device and electronic component. This cable is suited for occasional flexing use and fixed installation in dry and wet rooms.
Features
- Flame-retardant
- PVC control hook-up wire
- Cost-effective
- Twin-colour spiralized PVC
Technical specifications
Filter | Property | Value |
---|---|---|
Material | PVC | |
Cable material | copper, bright | |
Conductor category | CL.5 = fine stranded | |
Core insulation material | PVC | |
Test voltage | 2.5 kV | |
Cable cross-section | 0.25 mm² | |
Bending radius unmoved | 6 mm | |
Temperature range (unmoved) | -30 °C to 70 °C | |
Standard number | VDE | |
Outer diameter | 1.5 mm | |
Colour | yellow/red | |
Rated voltage | 50 V | |
Halogen free | No |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444993 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |