4180506 | LAPP

PVC-switching strand, highly flexible, ÖLFLEX WIRE MS 1, 0.75 mm², AWG 20, gray, outer Ø 2.6 mm, 4180506

Order No.: 30P3781
EAN: 4044774698519
MPN:
4180506
ÖLFLEX WIRE MS 1 1X0,75 GY
4180506 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.4284 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.4284 €

Stranded wire, high flexible, 4180506, LAPP KABEL

Connection and control cable, PVC core cable.

Features

  • Flame retardant
  • Oil-resistant
  • Fine stranded wire made of tinned copper wires
  • Core insulation on special PVC basis

Applications

  • Factory wiring
  • Internal wiring of devices and in control cabinets
Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 0.75 mm²
AWG cross-section AWG 20
Colour gray
Core insulation material PVC
Outer diameter 2.6 mm
Halogen free No
Standard number HAR, UL, CSA
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (active) -40 °C to 70 °C
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 300 V
Test voltage 2 kV
Logistics
Property Value
Original Packaging Carton with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes