4161009 | LAPP

PVC-switching strand, highly flexible, ÖLFLEX WIRE MS 2.1, 25 mm², AWG 4, orange, outer Ø 10.2 mm, 4161009

Order No.: 30P3935
EAN: 4044774697697
MPN:
4161009
ÖLFLEX WIRE MS 2.1 1X25 OG
4161009 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.4609 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
846.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
8.4609 €

Stranded wire, high flexible, 4161009, LAPP KABEL

Features

  • Flame retardant
  • Oil-resistant
  • Fine stranded wire made of tinned copper wires
  • Core insulation on special PVC basis

Applications

  • Factory wiring
  • Field wiring
  • Internal wiring of devices and in control cabinets
Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 25 mm²
AWG cross-section AWG 4
Colour orange
Core insulation material PVC
Outer diameter 10.2 mm
Halogen free No
Standard number HAR, UL, CSA
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (active) -40 °C to 70 °C
Bending radius unmoved 49 mm
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 600 V
Test voltage 2.5 kV
Logistics
Property Value
Original Packaging Carton with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes