4160814 | LAPP

PVC-switching strand, highly flexible, ÖLFLEX WIRE MS 2.1, 10 mm², AWG 8, blue, outer Ø 6.8 mm, 4160814

Order No.: 30P3853
EAN: 4044774697000
MPN:
4160814
ÖLFLEX WIRE MS 2.1 1X10 DBU
4160814 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.3439 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
334.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.3439 €

Stranded wire, high flexible, 4160814, LAPP KABEL

Features

  • Flame retardant
  • Oil-resistant
  • Fine stranded wire made of tinned copper wires
  • Core insulation on special PVC basis

Applications

  • Factory wiring
  • Field wiring
  • Internal wiring of devices and in control cabinets
Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 10 mm²
AWG cross-section AWG 8
Colour blue
Core insulation material PVC
Outer diameter 6.8 mm
Halogen free No
Standard number HAR, UL, CSA
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (active) -40 °C to 70 °C
Bending radius unmoved 26 mm
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 600 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Carton with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes