4150204 | LAPP

PVC-switching strand, highly flexible, ÖLFLEX WIRE MS 2.2, 0.75 mm², AWG 20, red, outer Ø 2.9 mm, 4150204

Order No.: 30P3999
EAN: 4044774726502
MPN:
4150204
ÖLFLEX WIRE MS 2.2 1X0,75 RD
4150204 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.6069 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
60.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.6069 €

Stranded wire, high flexible, 4150204, LAPP KABEL

The 4150204 is a connection and control cable, PVC core cable, field wiring and has an increased maximum conductor temperature.

Features

  • Flame retardant
  • Oil-resistant

Applications

  • Factory wiring
  • Field wiring
  • Frequency converter power supply
  • Internal wiring of devices and in control cabinets
  • Protected wiring in and on lights
Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 0.75 mm²
AWG cross-section AWG 20
Colour red
Core insulation material PVC
Outer diameter 2.9 mm
Halogen free No
Standard number HAR, UL, CSA
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40 °C to 105 °C
Temperature range (active) -40 °C to 90 °C
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 1 kV
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Carton with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes