4150105 | LAPP
PVC-switching strand, highly flexible, ÖLFLEX WIRE MS 2.2, 0.5 mm², AWG 22, white, outer Ø 2.7 mm, 4150105
Order No.: 30P3996
EAN: 4044774726434
MPN:
4150105
ÖLFLEX WIRE MS 2.2 1X0,5 WH
Series: ÖLFLEX WIRE MS 2.2
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.3927 € *
Standard delivery time from the manufacturer is: On Request
Stranded wire, high flexible, 4150105, LAPP KABEL
The 4150105 is a connection and control cable, PVC core cable, field wiring and has an increased maximum conductor temperature.
Features
- Flame retardant
- Oil-resistant
Applications
- Factory wiring
- Field wiring
- Frequency converter power supply
- Internal wiring of devices and in control cabinets
- Protected wiring in and on lights
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 22 | |
| Colour | white | |
| Core insulation material | PVC | |
| Outer diameter | 2.7 mm | |
| Halogen free | No | |
| Standard number | HAR, UL, CSA | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40 °C to 105 °C | |
| Temperature range (active) | -40 °C to 90 °C | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Rated voltage UL/CSA | 1 kV | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Carton with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |