4126104S | LAPP

PVC-switching strand, highly flexible, LiY, 0.25 mm², 14 x 0.15 mm, red, outer Ø 1.3 mm, 4126104S

Order No.: 30P3748
EAN: 4044774695136
MPN:
4126104S
LiY 1x0,25 RD
Series: LiY
4126104S LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.2773 € *
Available: 250 mtr.
Total Price:
69.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 mtr.
0.2773 €

Stranded wire, high flexible, 4126104S, LAPP KABEL

LIY, PVC control cable, extra-low voltage stranded wire for fixed wiring of telecommunication equipment and electronic assemblies, max. +70 °C at conductor.

Features

  • Flame retardant
  • Core insulation based on PVC
Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 0.25 mm²
Cable structure 14 x 0.15 mm
Colour red
Core insulation material PVC
Outer diameter 1.3 mm
Halogen free No
Standard number VDE 0207-4
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Rated voltage 50 V
Rated voltage U0 50 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444993
Country of origin DE
Original Packaging Reel with 250 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes