4125008S | LAPP

PVC-switching strand, LiY, 0.14 mm², 18 x 0.1 mm, pink, outer Ø 1.1 mm, 4125008S

Order No.: 30P3734
EAN: 4044774694955
MPN:
4125008S
LiY 1x0,14 PK
Series: LiY
4125008S LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.2118 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
105.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
0.2118 €

Stranded wire, 4125008S, LAPP KABEL

LIY, PVC control cable, extra-low voltage stranded wire for fixed wiring of telecommunication equipment and electronic assemblies, max. +70 °C at conductor.

Features

  • Flame retardant
  • Core insulation based on PVC
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.14 mm²
Cable structure 18 x 0.1 mm
Colour pink
Core insulation material PVC
Outer diameter 1.1 mm
Halogen free No
Standard number VDE 0207-4
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -30 °C to 70 °C
Rated voltage 50 V
Test voltage 1.2 kV
Logistics
Property Value
Customs tariff number 85444993
Country of origin DE
Original Packaging Reel with 500 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes