4125001S | LAPP
PVC-switching strand, LiY, 0.14 mm², 18 x 0.1 mm, black, outer Ø 1.1 mm, 4125001S
Unit Price (€ / mtr.)
0.2118 € *
Available: 1,000 mtr.
Stranded wire, 4125001S, LAPP KABEL
LIY, PVC control cable, extra-low voltage stranded wire for fixed wiring of telecommunication equipment and electronic assemblies, max. +70 °C at conductor.
Features
- Flame retardant
- Core insulation based on PVC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.14 mm² | |
| Cable structure | 18 x 0.1 mm | |
| Colour | black | |
| Core insulation material | PVC | |
| Outer diameter | 1.1 mm | |
| Halogen free | No | |
| Standard number | VDE 0207-4 | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Rated voltage | 50 V | |
| Test voltage | 1.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
| Original Packaging | Reel with 500 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |