3020783 | LAPP

Glass silk-switching strand, halogen free, ÖLFLEX HEAT 1565 SC, 6.0 mm², red, outer Ø 5.6 mm, 3020783

Order No.: 33P910
EAN: 4044774694856
MPN:
3020783
ÖLFLEX HEAT 1565 SC 1X6
3020783 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
48.8257 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4,882.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
48.8257 €

Glass silk-switching strand, 3020783, LAPP

Features

  • Flame retardant
  • Only suitable for use in dry conditions

Applications

  • Guarantees the circuit even in areas with extremely high ambient temperatures
  • Blast furnaces and coking plants
  • Refineries
  • Glassworks
  • Aluminium and steelworks
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 6.0 mm²
Colour red
Core insulation material glass silk
Outer diameter 5.6 mm
Halogen free Yes
Cable material copper, nickel-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -190 to 400 °C
Bending radius moved 84 mm
Bending radius unmoved 28 mm
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2.2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes