3020781 | LAPP
Glass silk-switching strand, halogen free, ÖLFLEX HEAT 1565 SC, 1.0 mm², red, outer Ø 3 mm, 3020781
Order No.: 33P901
EAN: 4044774694788
MPN:
3020781
ÖLFLEX HEAT 1565 SC 1X1
Series: ÖLFLEX HEAT 1565 SC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
17.7548 € *
Standard delivery time from the manufacturer is: On Request
Glass silk-switching strand, 3020781, LAPP
Features
- Flame retardant
- Only suitable for use in dry conditions
Applications
- Guarantees the circuit even in areas with extremely high ambient temperatures
- Blast furnaces and coking plants
- Refineries
- Glassworks
- Aluminium and steelworks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 1.0 mm² | |
| Colour | red | |
| Core insulation material | glass silk | |
| Outer diameter | 3 mm | |
| Halogen free | Yes | |
| Cable material | copper, nickel-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -190 to 400 °C | |
| Bending radius moved | 45 mm | |
| Bending radius unmoved | 15 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |