3016697 | LAPP

Glass silk-switching strand, halogen free, ÖLFLEX HEAT 1565 SC, 10 mm², red, outer Ø 6.2 mm, 3016697

Order No.: 33P903
EAN: 4044774694573
MPN:
3016697
ÖLFLEX HEAT 1565 SC 1X10
3016697 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
78.9208 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7,892.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
78.9208 €

Glass silk-switching strand, 3016697, LAPP

Features

  • Flame retardant
  • Only suitable for use in dry conditions

Applications

  • Guarantees the circuit even in areas with extremely high ambient temperatures
  • Blast furnaces and coking plants
  • Refineries
  • Glassworks
  • Aluminium and steelworks
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 10 mm²
Colour red
Core insulation material glass silk
Outer diameter 6.2 mm
Halogen free Yes
Cable material copper, nickel-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -190 to 400 °C
Bending radius moved 93 mm
Bending radius unmoved 31 mm
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2.2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes