15382025 | LAPP

Silicone-train cable, halogen free, ÖLFLEX TRAIN HT 150 F 3,6kV, 25 mm², black, outer Ø 12.8 mm, 15382025

Order No.: 33P2588
EAN: 4044777819164
MPN:
15382025
ÖLFLEX TRAIN HT 150 F 3,6kV 1x25
15382025 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
21.4795 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,147.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
21.4795 €

Single-core cable, 15382025, LAPP

The 15382025 is a single core silicone rubber insulated high temperature cable for railway rolling stock, having special fire performance. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • Highly oil- and fuel-resistant
  • Good chemical resistance
  • Cold resistant
  • UV-resistant
  • Temperature-resistant
Technical specifications
Filter Property Value
Product type train cable
Cable cross-section 25 mm²
Colour black
Core insulation material silicone
Outer diameter 12.8 mm
Halogen free Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40°C to 150 °C
Rated voltage 6 kV
Rated voltage U0 3600 V
Test voltage 11 kV
Logistics
Property Value
Customs tariff number 85446010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes