15382001 | LAPP
Silicone-train cable, halogen free, ÖLFLEX TRAIN HT 150 F 1,8kV, 2.5 mm², black, outer Ø 7.3 mm, 15382001
Order No.: 33P2573
EAN: 4044777818747
MPN:
15382001
ÖLFLEX TRAIN HT 150 F 1,8kV 1x2,5
Series: ÖLFLEX TRAIN HT 150 F 1,8kV
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.5216 € *
Standard delivery time from the manufacturer is: On Request
Single-core cable, 15382001, LAPP
The 15382001 is a single core silicone rubber insulated high temperature cable for railway rolling stock, having special fire performance. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Highly oil- and fuel-resistant
- Good chemical resistance
- Cold resistant
- UV-resistant
- Temperature-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | train cable | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Core insulation material | silicone | |
| Outer diameter | 7.3 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40°C to 150 °C | |
| Rated voltage | 3 kV | |
| Rated voltage U0 | 1800 V | |
| Test voltage | 6.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |