15361011 | LAPP
Polymer compound-train cable, halogen free, ÖLFLEX TRAIN 361 1,8kV, 120 mm², black, outer Ø 19.4 mm, 15361011
Order No.: 33P2553
EAN: 4044777260973
MPN:
15361011
ÖLFLEX TRAIN 361 1,8kV 1X120 BK
Series: ÖLFLEX TRAIN 361 1,8kV
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
45.5294 € *
Standard delivery time from the manufacturer is: On Request
Single-core cable, 15361011, LAPP
The 15361011 is a single-core halogen-free, highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Highly oil- and fuel-resistant
- Good chemical resistance
- Cold resistant
- UV-resistant
- Temperature-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | train cable | |
| Cable cross-section | 120 mm² | |
| Colour | black | |
| Core insulation material | polymer compound | |
| Outer diameter | 19.4 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40°C to 120 °C | |
| Temperature range (active) | -35°C to 90 °C | |
| Rated voltage | 3 kV | |
| Rated voltage U0 | 1800 V | |
| Test voltage | 6.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |