15361005 | LAPP
Polymer compound-train cable, halogen free, ÖLFLEX TRAIN 361 1,8kV, 16 mm², black, outer Ø 9.2 mm, 15361005
Order No.: 33P2555
EAN: 4044777260799
MPN:
15361005
ÖLFLEX TRAIN 361 1,8kV 1X16 BK
Series: ÖLFLEX TRAIN 361 1,8kV
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.8544 € *
Standard delivery time from the manufacturer is: On Request
Single-core cable, 15361005, LAPP
The 15361005 is a single-core halogen-free, highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Highly oil- and fuel-resistant
- Good chemical resistance
- Cold resistant
- UV-resistant
- Temperature-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | train cable | |
| Cable cross-section | 16 mm² | |
| Colour | black | |
| Core insulation material | polymer compound | |
| Outer diameter | 9.2 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40°C to 120 °C | |
| Temperature range (active) | -35°C to 90 °C | |
| Rated voltage | 3 kV | |
| Rated voltage U0 | 1800 V | |
| Test voltage | 6.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |