1240000 | LAPP
Polyolefine-switching strand, halogen free, ÖLFLEX HEAT 125 SC, 16 mm², green/yellow, outer Ø 7.2 mm, 1240000
Order No.: 31P7196
EAN: 4044776766438
MPN:
1240000
ÖLFLEX HEAT 125 SC 1X16 GNYE
Series: ÖLFLEX HEAT 125 SC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.7346 € *
Available in 7 Days: 11,800 mtr. - if ordered today
Total Price:
873.46 € *
Price list
Quantity
Price per unit*
100 mtr.
8.7346 €
500 mtr.
7.9849 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 1240000, LAPP KABEL
Highly flame-retardant core cable with enhanced properties in case of fire for a wide range of applications up to +125°C.
Features
- Abrasion resistant and impact resistant
- Oil-resistant
Applications
- For wiring of connection of lights, heating devices, switchgear and distributors in mechanical engineering, plant engineering and apparatus engineering
- For laying in pipes, on, in and under plaster as well as in closed installation ducts
- Winding goods, (electro-)magnets, pumps, electrical equipment
- Heat treatment plants, die casting technology, heating and cooling technology
- For assembling cable harnesses and for wiring during control cabinet installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 16 mm² | |
| Colour | green/yellow | |
| Core insulation material | polyolefine | |
| Outer diameter | 7.2 mm | |
| Halogen free | Yes | |
| Standard number | EN 50525-3-41 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -55 °C to 125 °C | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |