1235000 | LAPP

Polyolefine-switching strand, halogen free, ÖLFLEX HEAT 125 SC, 1.5 mm², green/yellow, outer Ø 3 mm, 1235000

Order No.: 31P7160
EAN: 4044776765868
MPN:
1235000
ÖLFLEX HEAT 125 SC 1X1.5 GNYE
1235000 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.4637 € *
Available in 7 Days: 23,100 mtr. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4637 €
10 mtr.
1.2971 €
50 mtr.
1.2019 €
100 mtr.
1.1067 €
500 mtr.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 1235000, LAPP KABEL

Highly flame-retardant core cable with enhanced properties in case of fire for a wide range of applications up to +125°C.

Features

  • Abrasion resistant and impact resistant
  • Oil-resistant

Applications

  • For wiring of connection of lights, heating devices, switchgear and distributors in mechanical engineering, plant engineering and apparatus engineering
  • For laying in pipes, on, in and under plaster as well as in closed installation ducts
  • Winding goods, (electro-)magnets, pumps, electrical equipment
  • Heat treatment plants, die casting technology, heating and cooling technology
  • For assembling cable harnesses and for wiring during control cabinet installation
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 1.5 mm²
Colour green/yellow
Core insulation material polyolefine
Outer diameter 3 mm
Halogen free Yes
Standard number EN 50525-3-41
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (active) -55 °C to 125 °C
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 4 kV
Logistics
Property Value
Country of origin KR
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15