1232657/100 | LAPP
Glass silk-switching strand, halogen free, ÖLFLEX HEAT 650 SC, 10 mm², transparent, outer Ø 6.8 mm, 1232657/100
Order No.: 30P4961
EAN: 4044777291120
MPN:
1232657/100
ÖLFLEX HEAT 650 SC 1x10
Series: ÖLFLEX HEAT 650 SC
Not suitable for new designs - Last time buy manufacturer: 10.01.2025
Unit Price (€ / mtr.)
51.4318 € *
Standard delivery time from the manufacturer is: On Request
Stranded wire, 1232657/100, LAPP KABEL
Glass-fiber core cable for use in blast furnace and power plant construction, motor, appliance and luminaire construction at temperatures up to +650°C.
Features
- Only suitable for installation in dry conditions
Applications
- Heating modules, electric heaters, heating cabinets furnaces, electric stoves, storage heaters Iron and steel works
- Foundries, glass and ceramics processing, chemical industry
- Machinery, equipment and power plant construction
Technical specifications
Filter | Property | Value |
---|---|---|
Cable material | nickel | |
Conductor category | CL.5 = fine stranded | |
Core insulation material | glass silk | |
Test voltage | 1.8 kV | |
Cable cross-section | 10 mm² | |
Bending radius unmoved | 50 mm | |
Temperature range (unmoved) | -50 °C to 700 °C | |
Temperature range (active) | -50 °C to 650 °C | |
Standard number | VDE 0295 | |
Rated voltage U0 | 300 V | |
Outer diameter | 6.8 mm | |
Colour | transparent | |
Rated voltage | 500 V | |
Halogen free | Yes |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444995 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |