1232106 | LAPP

Polyolefine-switching strand, halogen free, ÖLFLEX HEAT 125 SC, 0.5 mm², gray, outer Ø 2.2 mm, 1232106

Order No.: 31P7104
EAN: 4044776765608
MPN:
1232106
ÖLFLEX HEAT 125 SC 1X0.5 GY
1232106 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.8925 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8925 €
10 mtr.
0.7854 €
50 mtr.
0.7259 €
100 mtr.
0.6545 €
500 mtr.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 1232106, LAPP KABEL

Highly flame-retardant core cable with enhanced properties in case of fire for a wide range of applications up to +125°C.

Features

  • Low toxicity
  • Insulation made of electron beam crosslinked polyolefin copolymer
  • Fine stranded, tinned copper conductor

Applications

  • For wiring of connection of lights, heating devices, switchgear and distributors in mechanical engineering, plant engineering and apparatus engineering
  • For laying in pipes, on, in and under plaster as well as in closed installation ducts
  • Winding goods, (electro-)magnets, pumps, electrical equipment
  • Heat treatment plants, die casting technology, heating and cooling technology
  • For assembling cable harnesses and for wiring during control cabinet installation
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.5 mm²
Colour gray
Core insulation material polyolefine
Outer diameter 2.2 mm
Halogen free Yes
Standard number EN 50525-3-41
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (active) -55 °C to 125 °C
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin KR
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes