1023776 | LAPP
Copolymer-photovoltaic cable, halogen free, H1Z2Z2-K, 10 mm², red, outer Ø 7.1 mm, 1023776
No longer available from manufacturer
Unit Price (€ / mtr.)
2.7727 € *
Available: 119 mtr.
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7727 €
10 mtr.
2.6061 €
50 mtr.
2.4514 €
100 mtr.
2.2967 €
500 mtr.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Photovoltaic cable, 1023776, LAPP
The photovoltaic cable type -K is resistant to abrasion, notch, weather, and UV radiation. This cross-linked solar photovoltaic cable is permitted to be freely suspended, and is suited to permanent outdoor use to connect grounded and ungrounded photovoltaic systems.
Features
- Impact-/Crushing-Resistance
- Flame retardant
- Halogen-free
- Low corrosiveness of combustion gases
- Robust against mechanical impacts
Applications
- Photovoltaic systems with DC system voltage up to 1800 V to ground
- Permanent water contact and submersion down to 1 metre in water depth
- For use inside and on double-insulated appliances and systems (protection class II)
- For short-circuit protected, or earth fault proof wiring
- Installation inside ducts, conduits, channels, raceways, plaster as well as devices, appliances, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | photovoltaic cable | |
| Cable cross-section | 10 mm² | |
| Colour | red | |
| Core insulation material | copolymer | |
| Outer diameter | 7.1 mm | |
| Halogen free | Yes | |
| Standard number | according to DIN VDE 0295 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -25 °C to 90 °C | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 1000 V | |
| Test voltage | 6.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444999 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |