1023624 | LAPP
XLPE-photovoltaic cable, halogen free, ÖLFLEX SOLAR XLWP, 16 mm², black/red, outer Ø 9.1 mm, 1023624
Order No.: 33P5141
EAN: 4044777548545
MPN:
1023624
ÖLFLEX SOLAR XLWP 1x16 WH/BKRD
Series: ÖLFLEX SOLAR XLWP
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.6279 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
762.79 € *
Price list
Quantity
Price per unit*
100 mtr.
7.6279 €
500 mtr.
6.9258 €
*incl. VAT plus shipping costs
Subject to prior sale
Solar cable, 1023624, LAPP
The 1023624 is a solar cable suitable for permanent outdoor use and especially for the interconnection of grounded and ungrounded photovoltaic power systems. It is applicable for the connection between solar panels and as extension cable between the individual module strings or the DC/AC inverter.
Features
- Solar Energy
- Halogen-free
- Cold-resistant
- Acid-resistant
- Temperature-resistant
- Waterproof
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | photovoltaic cable | |
| Cable cross-section | 16 mm² | |
| Colour | black/red | |
| Core insulation material | XLPE | |
| Material | XLPE | |
| Outer diameter | 9.1 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40 °C to 120 °C | |
| Temperature range (active) | -25 °C to 120 °C | |
| Bending radius moved | 46.5 mm | |
| Bending radius unmoved | 46.5 mm | |
| Rated voltage | 1.5 kV | |
| Rated voltage U0 | 1500 V | |
| Test voltage | 6.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444999 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |