0108105 | LAPP
PTFE-switching strand, ÖLFLEX HEAT 260 SC, AWG 10, white, outer Ø 3.4 mm, 0108105
Order No.: 33P1127
EAN: 4044774693781
MPN:
0108105
ÖLFLEX HEAT 260 SC 10/37AWG WH
Series: ÖLFLEX HEAT 260 SC
Unit Price (€ / mtr.)
11.6263 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,162.63 € *
Price list
Quantity
Price per unit*
100 mtr.
11.6263 €
500 mtr.
10.9361 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 0108105, LAPP
Features
- High dielectric strength and high abrasion resistance
- Low water absorption
- Resistant to microbes
- Adhesion free insulation materials
Applications
- For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
- High-frequency engineering
- Control cabinets with high heat generation
- Measuring instruments
- Furnaces and brickworks
- Heating equipment and kitchen appliances
- Installations in the chemical industry
Technical specifications
Core insulation material | PTFE | |
Colour | white | |
Outer diameter | 3.4 mm | |
AWG cross-section | AWG 10 | |
Test voltage | 3.4 kV | |
Halogen free | No | |
Cable material | copper, silver-plated | |
Rated voltage U0 | 300 V | |
Temperature range (unmoved) | -190 to 260 °C | |
Bending radius moved | 34 mm | |
Conductor category | CL.5 = fine stranded | |
Bending radius unmoved | 13.6 mm | |
Standard number | UL | |
Rated voltage | 500 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |