0100003 | LAPP
PTFE-switching strand, ÖLFLEX HEAT 260 SC, AWG 22, brown, outer Ø 1.3 mm, 0100003
Order No.: 33P1185
EAN: 4044774693071
MPN:
0100003
ÖLFLEX HEAT 260 SC 22/19AWG BN
Series: ÖLFLEX HEAT 260 SC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.2729 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2729 €
10 mtr.
1.9754 €
50 mtr.
1.8326 €
100 mtr.
1.6779 €
500 mtr.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 0100003, LAPP
Features
- High dielectric strength and high abrasion resistance
- Low water absorption
- Resistant to microbes
- Adhesion free insulation materials
Applications
- For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
- High-frequency engineering
- Control cabinets with high heat generation
- Measuring instruments
- Furnaces and brickworks
- Heating equipment and kitchen appliances
- Installations in the chemical industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| AWG cross-section | AWG 22 | |
| Colour | brown | |
| Core insulation material | PTFE | |
| Outer diameter | 1.3 mm | |
| Halogen free | No | |
| Standard number | UL | |
| Cable material | copper, silver-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -190 to 260 °C | |
| Bending radius moved | 13 mm | |
| Bending radius unmoved | 5.2 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 3.4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |