0094105 | LAPP
PTFE-switching strand, ÖLFLEX HEAT 260 SC, AWG 28, white, outer Ø 0.9 mm, 0094105
Order No.: 33P1234
EAN: 4044774692692
MPN:
0094105
ÖLFLEX HEAT 260 SC 28/7AWG WH
Series: ÖLFLEX HEAT 260 SC
Unit Price (€ / mtr.)
1.7374 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7374 €
10 mtr.
1.5113 €
50 mtr.
1.3923 €
100 mtr.
1.2852 €
500 mtr.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 0094105, LAPP
Features
- High dielectric strength and high abrasion resistance
- Low water absorption
- Resistant to microbes
- Adhesion free insulation materials
Applications
- For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
- High-frequency engineering
- Control cabinets with high heat generation
- Measuring instruments
- Furnaces and brickworks
- Heating equipment and kitchen appliances
- Installations in the chemical industry
Technical specifications
Filter | Property | Value |
---|---|---|
Halogen free | No | |
Bending radius moved | 9 mm | |
Colour | white | |
Test voltage | 3.4 kV | |
Outer diameter | 0.9 mm | |
Rated voltage U0 | 300 V | |
AWG cross-section | AWG 28 | |
Standard number | UL | |
Rated voltage | 500 V | |
Bending radius unmoved | 3.6 mm | |
Temperature range (unmoved) | -190 to 260 °C | |
Core insulation material | PTFE | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, silver-plated |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444995 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |