0091356/100 | LAPP
Switching strand, ÖLFLEX HEAT 350 SC, 6.0 mm², white, outer Ø 6.2 mm, 0091356/100
Order No.: 31P8947
EAN: 4044774692395
MPN:
0091356/100
ÖLFLEX HEAT 350 SC 1X6
Series: ÖLFLEX HEAT 350 SC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
14.0777 € *
Standard delivery time from the manufacturer is: On Request
Stranded wire, 0091356/100, LAPP KABEL
Glass-fiber core cable for use in blast furnace and power plant construction, engine, appliance and lighting construction at temperatures up to +350°C.
Features
- Only suitable for installation in dry conditions
- Flame-retardant
- Fine stranded nickel plated copper wire
Applications
- Blast furnaces and glass melting
- Chemical and power plant engineering
- Engine and furnace construction
- Lighting, equipment and apparatus engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 6.0 mm² | |
| Colour | white | |
| Outer diameter | 6.2 mm | |
| Halogen free | No | |
| Standard number | VDE 0295 | |
| Cable material | copper, nickel-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -50 °C to 350 °C | |
| Bending radius unmoved | 31 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |