0081001 | LAPP
FEP-switching strand, ÖLFLEX HEAT 205 SC, 0.25 mm², black, outer Ø 1.2 mm, 0081001
Order No.: 31P8555
EAN: 4044774690636
MPN:
0081001
ÖLFLEX HEAT 205 SC 1X0,25 BK
Series: ÖLFLEX HEAT 205 SC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.6541 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6541 €
10 mtr.
1.3804 €
50 mtr.
1.2495 €
100 mtr.
1.1543 €
500 mtr.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 0081001, LAPP KABEL
FEP-core cable, robust, chemical resistant and space-saving for use in machine- and equipment construction at -100°C to +205°C.
Features
- High dielectric strength and abrasion resistance
- Flame-retardant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Weather and ozone resistant
- Resistant to hydraulic fluids
Applications
- Control cabinets with high heat generation
- Measuring devices
- Furnaces and brickworks
- Heating appliances and kitchen equipment
- Electric motor construction
- Installations in chemical engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.25 mm² | |
| Colour | black | |
| Core insulation material | FEP | |
| Outer diameter | 1.2 mm | |
| Halogen free | No | |
| Standard number | VDE 0295 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -100 °C to 205 °C | |
| Bending radius unmoved | 7.2 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |