0074001 | LAPP
Silicone-switching wire, halogen free, ÖLFLEX HEAT 180 SiD, 6.0 mm², black, outer Ø 4.6 mm, 0074001
Order No.: 33P1068
EAN: 4044774690452
MPN:
0074001
ÖLFLEX HEAT 180 SiD 1X6 BK
Series: ÖLFLEX HEAT 180 SiD
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.6176 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6176 €
10 mtr.
3.1535 €
50 mtr.
2.9036 €
100 mtr.
2.6775 €
500 mtr.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable cross-section | 6.0 mm² | |
| Colour | black | |
| Core insulation material | silicone | |
| Outer diameter | 4.6 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.1 = stranded | |
| Temperature range (unmoved) | -50 to 180 °C | |
| Bending radius moved | 13.8 mm | |
| Bending radius unmoved | 27.6 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |