0072002 | LAPP

Silicone-switching wire, halogen free, ÖLFLEX HEAT 180 SiD, 2.5 mm², blue, outer Ø 3.2 mm, 0072002

Order No.: 33P1066
EAN: 4044774690438
MPN:
0072002
ÖLFLEX HEAT 180 SiD 1X2,5 BU
0072002 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.7374 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7374 €
10 mtr.
1.4994 €
50 mtr.
1.4042 €
100 mtr.
1.2733 €
500 mtr.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type switching wire
Cable cross-section 2.5 mm²
Colour blue
Core insulation material silicone
Outer diameter 3.2 mm
Halogen free Yes
Cable material copper, tin-plated
Conductor category CL.1 = stranded
Temperature range (unmoved) -50 to 180 °C
Bending radius moved 9.6 mm
Bending radius unmoved 19.2 mm
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444991
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes