0071003 | LAPP

Silicone-switching wire, halogen free, ÖLFLEX HEAT 180 SiD, 1.5 mm², brown, outer Ø 2.6 mm, 0071003

Order No.: 33P1061
EAN: 4044774690391
MPN:
0071003
ÖLFLEX HEAT 180 SiD 1X1,5 BN
0071003 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.0948 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0948 €
10 mtr.
0.9639 €
50 mtr.
0.8925 €
100 mtr.
0.8092 €
500 mtr.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type switching wire
Cable cross-section 1.5 mm²
Colour brown
Core insulation material silicone
Outer diameter 2.6 mm
Halogen free Yes
Cable material copper, tin-plated
Conductor category CL.1 = stranded
Temperature range (unmoved) -50 to 180 °C
Bending radius moved 7.8 mm
Bending radius unmoved 15.6 mm
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444991
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes