0070002 | LAPP

Silicone-switching wire, halogen free, ÖLFLEX HEAT 180 SiD, 1.0 mm², blue, outer Ø 2.3 mm, 0070002

Order No.: 33P1057
EAN: 4044774690308
MPN:
0070002
ÖLFLEX HEAT 180 SiD 1X1 BU
0070002 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.8211 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8211 €
10 mtr.
0.7140 €
50 mtr.
0.6664 €
100 mtr.
0.6188 €
500 mtr.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type switching wire
Cable cross-section 1.0 mm²
Colour blue
Core insulation material silicone
Outer diameter 2.3 mm
Halogen free Yes
Cable material copper, tin-plated
Conductor category CL.1 = stranded
Temperature range (unmoved) -50 to 180 °C
Bending radius moved 6.9 mm
Bending radius unmoved 13.8 mm
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444991
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes