0069105 | LAPP
Silicone-switching wire, halogen free, ÖLFLEX HEAT 180 SiD, 0.75 mm², white, outer Ø 2.2 mm, 0069105
Order No.: 33P1054
EAN: 4044774690278
MPN:
0069105
ÖLFLEX HEAT 180 SiD 1X0,75 WH
Series: ÖLFLEX HEAT 180 SiD
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.6545 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6545 €
10 mtr.
0.5593 €
50 mtr.
0.4998 €
100 mtr.
0.4641 €
500 mtr.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable cross-section | 0.75 mm² | |
| Colour | white | |
| Core insulation material | silicone | |
| Outer diameter | 2.2 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.1 = stranded | |
| Temperature range (unmoved) | -50 to 180 °C | |
| Bending radius moved | 6.6 mm | |
| Bending radius unmoved | 13.2 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |