0068105 | LAPP

Silicone-switching wire, halogen free, ÖLFLEX HEAT 180 SiD, 0.5 mm², white, outer Ø 2 mm, 0068105

Order No.: 33P1049
EAN: 4044774690193
MPN:
0068105
ÖLFLEX HEAT 180 SiD 1X0,5 WH
0068105 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.5355 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 mtr.
0.5355 €
10 mtr.
0.4641 €
50 mtr.
0.4284 €
100 mtr.
0.3808 €
500 mtr.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type switching wire
Cable cross-section 0.5 mm²
Colour white
Core insulation material silicone
Outer diameter 2 mm
Halogen free Yes
Cable material copper, tin-plated
Conductor category CL.1 = stranded
Temperature range (unmoved) -50 to 180 °C
Bending radius moved 6 mm
Bending radius unmoved 12 mm
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444991
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes