0068001 | LAPP
Silicone-switching wire, halogen free, ÖLFLEX HEAT 180 SiD, 0.5 mm², black, outer Ø 2 mm, 0068001
Order No.: 33P1048
EAN: 4044774690186
MPN:
0068001
ÖLFLEX HEAT 180 SiD 1X0,5 BK
Series: ÖLFLEX HEAT 180 SiD
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.5355 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 mtr.
0.5355 €
10 mtr.
0.4641 €
50 mtr.
0.4284 €
100 mtr.
0.3808 €
500 mtr.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Single core cable, 0068001, LAPP
Solid wire silicone single core for use in machines, plant construction and toolbuilding for temperatures up to +180°C.
Features
- Halogen-free
- Flame-retardant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air
Applications
- Areas with high ambient temperatures where conventional core insulation materials will embrittle after a short while
- Control cabinet manufacturing
- Electric motor industry
- Lighting technology
- Ventilator engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Core insulation material | silicone | |
| Outer diameter | 2 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.1 = stranded | |
| Temperature range (unmoved) | -50 to 180 °C | |
| Bending radius moved | 6 mm | |
| Bending radius unmoved | 12 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |