0065110 | LAPP
Silicone-switching strand, halogen free, ÖLFLEX HEAT 180 SiF/GL, 16 mm², white, outer Ø 8.4 mm, 0065110
Order No.: 33P1075
EAN: 4044774690025
MPN:
0065110
ÖLFLEX HEAT 180 SiF/GL 1X16
Series: ÖLFLEX HEAT 180 SiF/GL
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.1511 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 16 mm² | |
| Colour | white | |
| Core insulation material | silicone | |
| Outer diameter | 8.4 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -50 to 180 °C | |
| Bending radius moved | 126 mm | |
| Bending radius unmoved | 50.4 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |