0054000 | LAPP
Silicone-switching strand, highly flexible, halogen free, ÖLFLEX HEAT 180 SiF, 6.0 mm², green/yellow, outer Ø 5 mm, 0054000
Order No.: 31P8027
EAN: 4044774689036
MPN:
0054000
ÖLFLEX HEAT 180 SiF 1X6 GNYE
Series: ÖLFLEX HEAT 180 SiF
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.4629 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4629 €
10 mtr.
3.1773 €
50 mtr.
2.8798 €
100 mtr.
2.5466 €
500 mtr.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, high flexible, 0054000, LAPP KABEL
The 0054000 is a fine wire silicone single core for use in machines, plant construction and toolbuilding for temperatures up to +180°C.
Features
- Corrosiveness of combustion gases according to IEC 60754-2
- Flame-retardant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air
Applications
- Control cabinet manufacturing
- Appliances and apparatus engineering
- Electric motor industry
- Sauna/solarium construction
- Thermal and heating elements
- Lighting technology
- Ventilator engineering
- Air-conditioning technology
- Furnace construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 6.0 mm² | |
| Colour | green/yellow | |
| Core insulation material | silicone | |
| Outer diameter | 5 mm | |
| Halogen free | Yes | |
| Standard number | VDE 0295 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -50 °C to 180 °C | |
| Bending radius unmoved | 30 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |