0053009 | LAPP
Silicone-switching strand, highly flexible, halogen free, ÖLFLEX HEAT 180 SiF, 4.0 mm², orange, outer Ø 4.2 mm, 0053009
Order No.: 31P8004
EAN: 4044774688992
MPN:
0053009
ÖLFLEX HEAT 180 SiF 1X4 OG
Series: ÖLFLEX HEAT 180 SiF
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.6418 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6418 €
10 mtr.
2.3919 €
50 mtr.
2.1777 €
100 mtr.
1.9278 €
500 mtr.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, high flexible, 0053009, LAPP KABEL
The 0053009 is a fine wire silicone single core for use in machines, plant construction and toolbuilding for temperatures up to +180°C.
Features
- Corrosiveness of combustion gases according to IEC 60754-2
- Flame-retardant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air
Applications
- Control cabinet manufacturing
- Appliances and apparatus engineering
- Electric motor industry
- Sauna/solarium construction
- Thermal and heating elements
- Lighting technology
- Ventilator engineering
- Air-conditioning technology
- Furnace construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 4.0 mm² | |
| Colour | orange | |
| Core insulation material | silicone | |
| Outer diameter | 4.2 mm | |
| Halogen free | Yes | |
| Standard number | VDE 0295 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -50 °C to 180 °C | |
| Bending radius unmoved | 25.2 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |