21700143 | LAPP
PROFINET switch, 16 ports, 100 Mbit/s, 24-48 VDC, 21700143
Order No.: 73F9007
EAN: 4044778432515
MPN:
21700143
ETHERLINE ACCESS PNF16T
Series: ETHERLINE ACCESS PNF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
883.0157 € *
Standard delivery time from the manufacturer is: 16 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PROFINET switch | |
| Data transmission rate | 100000000 mb/s | |
| Ports | 16 | |
| Voltage | 24-48 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |